RS PRO Push Button Switch, Momentary, Panel, 25 mm Cutout, DPST, Red LED, IP67 250 V ac

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$9.73

(exc. GST)

$10.70

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 245 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$9.73-
10 - 49$9.631%
50 - 99$9.433%
100 - 499$9.175%
500 +$7.5422%

*price indicative

RS Stock No.:
319-354
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Push Button Switch

Switch Operation

Momentary

Actuator Colour

Red

Illuminated

No

Series

RS PRO

Panel Cutout Size

25 mm

Mount Type

Panel

Contact Configuration

DPST

Terminal Type

Tab

LED Colour

Red

IP Rating

IP67

Actuator Style

Button

Contact AC Voltage

250V ac

Switch Configuration

On-Off

Maximum Operating Temperature

120°C

Switch Contact Current

16A

Standards/Approvals

UL, CSA

COO (Country of Origin):
IT

Raised Illuminated and non-illuminated Pushbutton Switches


Silver contacts

Self-extinguishing thermoplastic UL94V-2

Contact Rating 16A @ 250V a.c. (Approved to 10A @ 250 V)

Mechanical Life: >105 operations

Dimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm

Note

Coloured caps for non-illuminated switches must be ordered separately

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy