TE Connectivity AVC22 Series Illuminated Switch, Momentary, Screw, 22.2 mm Cutout, SPST, RGB LED, IP68, 24 V

Subtotal (1 bag of 4 units)*

$593.40

(exc. GST)

$652.74

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$593.40$148.35

*price indicative

RS Stock No.:
795-828
Mfr. Part No.:
2342836-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Actuator Colour

Silver

Switch Operation

Momentary

Product Type

Switch

Illuminated

Yes

Panel Cutout Size

22.2 mm

Series

AVC22

Mount Type

Screw

Contact Configuration

SPST

Terminal Type

Long Lead

LED Colour

RGB

IP Rating

IP68

Minimum Operating Temperature

-20°C

Actuator Style

Round

Contact DC Voltage

24V

Maximum Operating Temperature

65°C

Switch Configuration

NO

Height

15mm

Length

500mm

Width

22mm

Switch Contact Current

1A

Standards/Approvals

RoHS

COO (Country of Origin):
TW
The TE Connectivity illuminated capacitive switch is designed for precise touch control in various applications. Its robust anti-vandal construction ensures reliable performance in demanding environments, making it suitable for both commercial and industrial use.

Rated for 5-24VDC and 1A contact rating for versatile applications

IP68 rating ensures excellent protection against dust and water ingress

Independent LED control offering multi-colour illumination options

Up to 50 million operating cycles ensure exceptional durability

Secured with 500mm wire leads for ease of installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy