TE Connectivity AVC22 Series Illuminated Switch, On-Off, Screw, 22.2 mm Cutout, SPST-NO, RGB LED, IP68, 24 V
- RS Stock No.:
- 795-827
- Mfr. Part No.:
- 2342836-5
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 bag of 4 units)*
$626.27
(exc. GST)
$688.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $626.27 | $156.568 |
*price indicative
- RS Stock No.:
- 795-827
- Mfr. Part No.:
- 2342836-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Switch | |
| Switch Operation | On-Off | |
| Actuator Colour | Silver | |
| Illuminated | Yes | |
| Panel Cutout Size | 22.2 mm | |
| Series | AVC22 | |
| Mount Type | Screw | |
| Contact Configuration | SPST-NO | |
| LED Colour | RGB | |
| Terminal Type | Long Lead | |
| IP Rating | IP68 | |
| Contact DC Voltage | 24V | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | 1P | |
| Switch Contact Current | 1A | |
| Standards/Approvals | RoHS | |
| Length | 500mm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Switch | ||
Switch Operation On-Off | ||
Actuator Colour Silver | ||
Illuminated Yes | ||
Panel Cutout Size 22.2 mm | ||
Series AVC22 | ||
Mount Type Screw | ||
Contact Configuration SPST-NO | ||
LED Colour RGB | ||
Terminal Type Long Lead | ||
IP Rating IP68 | ||
Contact DC Voltage 24V | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration 1P | ||
Switch Contact Current 1A | ||
Standards/Approvals RoHS | ||
Length 500mm | ||
- COO (Country of Origin):
- TW
The TE Connectivity illuminated capacitive switch offers robust functionality designed for demanding environments. Built with a 22mm stainless steel bushing, it features an intuitive Interface ensuring reliable operation in a variety of applications.
IP68 rated for protection against dust and water ingress
Available with 500mm leads for flexible installation
Contact rating of 5-24VDC / 1A for reliable performance
Operating life of up to 50 million cycles, ensuring longevity
Available in RGB illumination for enhanced visibility
Related links
- TE Connectivity AVC22 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC22 Series Illuminated Switch Screw SPST-NO IP68, 24 V
- TE Connectivity AVC22 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC16 Series Illuminated Switch Screw SPST-NO IP68, 24 V
- TE Connectivity AVC19 Series Illuminated Switch Screw SPST-NO IP68, 24 V
- TE Connectivity AVC19 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC16 Series Illuminated Switch Screw SPST IP68, 24 V
- TE Connectivity AVC19 Series Illuminated Switch Screw SPST IP68, 24 V
