TE Connectivity AVC19 Series Illuminated Switch, On-Off, Screw, 19.2 mm Cutout, SPST, RGB LED, IP68, 24 V

Subtotal (1 bag of 4 units)*

$584.78

(exc. GST)

$643.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$584.78$146.195

*price indicative

RS Stock No.:
795-824
Mfr. Part No.:
2342835-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Switch

Actuator Colour

Silver

Switch Operation

On-Off

Illuminated

Yes

Series

AVC19

Panel Cutout Size

19.2 mm

Mount Type

Screw

Contact Configuration

SPST

LED Colour

RGB

Terminal Type

Long Lead

IP Rating

IP68

Contact DC Voltage

24V

Minimum Operating Temperature

-20°C

Actuator Style

Round

Maximum Operating Temperature

65°C

Switch Configuration

NO

Standards/Approvals

RoHS

Width

19mm

Height

15mm

Switch Contact Current

1A

Length

500mm

Legend

Standby

COO (Country of Origin):
TW
The TE Connectivity illuminated capacitive switch is designed for challenging environments, offering robust anti-vandal protection. It serves as a reliable control mechanism, ensuring user safety and operational integrity in various applications.

IP68 rated for exceptional durability against dust and water ingress

Prolonged operational life, rated for up to 50 million cycles

Available in a variety of bushing sizes for diverse installation needs

Flat button design ensures seamless integration into panels

Current rating supports up to 1A at 5-24VDC for voltage versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy