TE Connectivity AVC16 Series Illuminated Switch, Momentary, Screw, 16 mm Cutout, SPST, RGB LED, IP68, 24 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-813
Mfr. Part No.:
2342832-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Switch Operation

Momentary

Product Type

Switch

Actuator Colour

Silver

Illuminated

Yes

Series

AVC16

Panel Cutout Size

16 mm

Mount Type

Screw

Contact Configuration

SPST

LED Colour

RGB

Terminal Type

Long Lead

IP Rating

IP68

Minimum Operating Temperature

-20°C

Actuator Style

Round

Contact DC Voltage

24V

Maximum Operating Temperature

65°C

Switch Configuration

NO

Height

15mm

Length

500mm

Width

16mm

Standards/Approvals

RoHS

Switch Contact Current

1A

COO (Country of Origin):
TW
The TE Connectivity illuminated capacitive switch provides robust functionality and reliable performance for various demanding applications, including medical equipment and automotive electronics. This switch features a momentary operation style, tailored for seamless integration.

Rated for contact resistance of 1Ω max, ensuring consistent performance

Operating life of up to 50 million cycles for long-lasting durability

Illumination power consumption is 10mA max, promoting energy efficiency

Available with 500mm long leads for easier installation and flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy