TE Connectivity AVC22 Series Illuminated Switch, On-Off, Screw, 22.2 mm Cutout, SPST, Red LED, IP68, 24 V

Subtotal (1 bag of 4 units)*

$634.98

(exc. GST)

$698.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$634.98$158.745

*price indicative

RS Stock No.:
795-830
Mfr. Part No.:
2342837-6
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Switch

Actuator Colour

Silver

Switch Operation

On-Off

Illuminated

Yes

Series

AVC22

Panel Cutout Size

22.2 mm

Mount Type

Screw

Contact Configuration

SPST

LED Colour

Red

Terminal Type

Long Lead

IP Rating

IP68

Actuator Style

Round

Minimum Operating Temperature

-20°C

Contact DC Voltage

24V

Maximum Operating Temperature

65°C

Switch Configuration

NO

Switch Contact Current

1A

Length

500mm

Height

15mm

Width

22mm

Standards/Approvals

RoHS

Legend

Standby

COO (Country of Origin):
TW
The TE Connectivity manufacturer’s specialized switch offers a robust solution for applications requiring reliable performance and anti-vandal features. Its illuminated design enhances usability, making it suitable for diverse environments.

IP68 rating ensures complete protection against dust and water

Operating life of up to 50 million cycles guarantees long-lasting performance

Available in a 22mm size with a flat button type for versatile installations

Supports RGB illumination for enhanced Visual feedback

Locking type actuation provides secure engagement in various settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy