TE Connectivity AV19 Series Illuminated Push Button Switch, Momentary, Panel, 19.2 mm Cutout, DPDT, White LED, IP67, 250
- RS Stock No.:
- 163-9222
- Mfr. Part No.:
- AV1920E124Q04
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 tray of 100 units)*
$2,811.40
(exc. GST)
$3,092.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 30 March 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 100 - 400 | $28.114 | $2,811.40 |
| 500 + | $25.303 | $2,530.30 |
*price indicative
- RS Stock No.:
- 163-9222
- Mfr. Part No.:
- AV1920E124Q04
- Brand:
- TE Connectivity
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Actuator Colour | Silver | |
| Product Type | Push Button Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19.2 mm | |
| Series | AV19 | |
| Mount Type | Panel | |
| Contact Configuration | DPDT | |
| LED Colour | White | |
| Terminal Type | Wire Lug | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 250V | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -20°C | |
| Switch Configuration | DPST | |
| Maximum Operating Temperature | 55°C | |
| Length | 19mm | |
| Standards/Approvals | UL FIle No. E46765, REACH, EU ELV | |
| Switch Contact Current | 3A | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Actuator Colour Silver | ||
Product Type Push Button Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19.2 mm | ||
Series AV19 | ||
Mount Type Panel | ||
Contact Configuration DPDT | ||
LED Colour White | ||
Terminal Type Wire Lug | ||
IP Rating IP67 | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 250V | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -20°C | ||
Switch Configuration DPST | ||
Maximum Operating Temperature 55°C | ||
Length 19mm | ||
Standards/Approvals UL FIle No. E46765, REACH, EU ELV | ||
Switch Contact Current 3A | ||
- COO (Country of Origin):
- CN
TE Connectivity AV19 Series Anti-Vandal Switches
Standards
Related links
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67 250
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67 250
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel SPST IP67 250
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67 250 V
- TE Connectivity AV19 Series Illuminated Push Button Switch Panel DPDT IP67 250 V
