ITW Switches 76-95 Series Pushbutton, Momentary, Threaded, 19.25 mm Cutout, SPDT, Blue LED, IP67, 5 V 250 V
- RS Stock No.:
- 783-407
- Mfr. Part No.:
- 76-9513/4044N
- Brand:
- ITW Switches
N
Subtotal (1 unit)*
$56.87
(exc. GST)
$62.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.87 |
*price indicative
- RS Stock No.:
- 783-407
- Mfr. Part No.:
- 76-9513/4044N
- Brand:
- ITW Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ITW Switches | |
| Switch Operation | Momentary | |
| Product Type | Pushbutton | |
| Actuator Colour | Blue | |
| Illuminated | No | |
| Panel Cutout Size | 19.25 mm | |
| Series | 76-95 | |
| Mount Type | Threaded | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 5V | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 105°C | |
| Switch Configuration | SPDT | |
| Height | 21.5mm | |
| Switch Contact Current | 10mA | |
| Width | 21.5mm | |
| Length | 27mm | |
| Select all | ||
|---|---|---|
Brand ITW Switches | ||
Switch Operation Momentary | ||
Product Type Pushbutton | ||
Actuator Colour Blue | ||
Illuminated No | ||
Panel Cutout Size 19.25 mm | ||
Series 76-95 | ||
Mount Type Threaded | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 5V | ||
Actuator Style Round | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 105°C | ||
Switch Configuration SPDT | ||
Height 21.5mm | ||
Switch Contact Current 10mA | ||
Width 21.5mm | ||
Length 27mm | ||
- COO (Country of Origin):
- BA
The ITW Switches vandal resistant pushbutton switches are extremely rugged, making them particularly suited to applications where vandal resistance is a necessity. The switch body and buttons are machined from hard-wearing stainless steel and come in front and rear mounting styles. The front mounting versions have a low profile bezel that protrudes a maximum of 2.5mm from the front panel, including the sealing washer, while the rear mounting version provides a flush Interface when viewed from the front. Both switches make it very difficult for a vandal to GET an object behind in order to lever the switch from its mounting.
Wide temperature range
Micro switch action
Rear mounting version can be mounted to appear totally flush
Solder terminals
High contact rating
Related links
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB 50 V 125 V
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 76-59 Series Pushbutton Threaded SPST-NO-DB IP67, 50 V 125 V
- ITW Switches 76-95 Series Push Button Switch Panel SPDT 5 V dc 250 V ac
- ITW Switches 76-94 Series Pushbutton Threaded SPDT IP67 250 V
- ITW Switches 76-97 Series Pushbutton Threaded SPDT-DB Yellow LED 5 V 250 V
- ITW Switches 76-97 Series Pushbutton Threaded SPDT-DB Yellow LED 5 V 250
