Schneider Electric Harmony 9001SK Series Pushbutton, Spring Return, Panel Mount, 1 CO, IP65, IP66

Subtotal (1 unit)*

$101.48

(exc. GST)

$111.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$101.48

*price indicative

RS Stock No.:
758-533
Mfr. Part No.:
9001SKR3UH13
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Spring Return

Product Type

Pushbutton

Illuminated

No

Series

Harmony 9001SK

Mount Type

Panel Mount

Contact Configuration

1 CO

Terminal Type

Screw Clamp

IP Rating

IP65, IP66

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

63.5mm

Standards/Approvals

JIS C 852

Width

71.12mm

Switch Contact Current

3A

Height

50.8mm

Legend

Unmarked

COO (Country of Origin):
FR
The Schneider Electric push-button device is designed for a variety of control applications. Featuring a Durable construction, it is Ideal for both industrial and commercial use, ensuring reliable operation in diverse environments.

Endures up to 5,000,000 mechanical cycles for long-lasting performance

Provides IP65 and IP66 protection ratings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy