Schneider Electric Harmony 9001SK Series Pushbutton, Push-Push, Panel Mount, 30 mm Cutout, 1 CO, Red LED, IP65, IP66,

Subtotal (1 unit)*

$387.43

(exc. GST)

$426.17

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$387.43

*price indicative

RS Stock No.:
759-356
Mfr. Part No.:
9001SKR9RH13
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Push-Push

Actuator Colour

Red

Product Type

Pushbutton

Illuminated

No

Series

Harmony 9001SK

Panel Cutout Size

30 mm

Mount Type

Panel Mount

Contact Configuration

1 CO

LED Colour

Red

Terminal Type

Screw Clamp

IP Rating

IP65, IP66

Contact AC Voltage

600V

Minimum Operating Temperature

-25°C

Contact DC Voltage

600V

Actuator Style

Mushroom

Maximum Operating Temperature

70°C

Height

45mm

Length

69mm

Switch Contact Current

10A

Width

46mm

Standards/Approvals

UL 508

Legend

Unmarked

COO (Country of Origin):
FR
The Schneider Electric Push button is designed for efficient operation in various environments, featuring a robust red mushroom design that enhances visibility and user interaction in industrial applications.

Rated for 600VAC and 10AMP, ensuring compatibility with numerous industrial systems

Operating temperature range of -25 to 70°C allows versatility in various climates

Mechanical durability of 5,000,000 cycles promotes longevity and reliability

IP65 and IP66 ratings guarantee protection against dust and water ingress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy