Schneider Electric Harmony XB6E Series Pushbutton, Spring Return, Flush, 1 CO, IP65

Subtotal (1 pack of 5 units)*

$90.68

(exc. GST)

$99.75

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$90.68$18.136

*price indicative

RS Stock No.:
758-519
Mfr. Part No.:
XB6ECA41P
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Switch Operation

Spring Return

Product Type

Pushbutton

Actuator Colour

Red

Illuminated

No

Series

Harmony XB6E

Mount Type

Flush

Contact Configuration

1 CO

Terminal Type

Insulated Faston

IP Rating

IP65

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Switch Configuration

Snap Action

Height

25mm

Switch Contact Current

700mA

Width

38mm

Length

98mm

Standards/Approvals

UL 508

COO (Country of Origin):
CN
The Schneider Electric push-button is designed for seamless operation, featuring a square head that enhances user interaction. Its robust construction ensures reliable performance in various applications, making it a valuable addition to any control system.

Plastic bezel material ensures durability and resistance to environmental factors

IP65 protection rating guarantees effective sealing against dust and water ingress

Mechanical durability of 1,000,000 cycles provides long-lasting reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy