Schneider Electric Harmony 9001K Series Pushbutton, Spring Return, Panel Mount, 30 mm Cutout, 1 CO, 600 V 600 V
- RS Stock No.:
- 758-908
- Mfr. Part No.:
- 9001KR4RH13
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$311.19
(exc. GST)
$342.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $311.19 |
*price indicative
- RS Stock No.:
- 758-908
- Mfr. Part No.:
- 9001KR4RH13
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Switch Operation | Spring Return | |
| Actuator Colour | Red | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Series | Harmony 9001K | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | 1 CO | |
| Terminal Type | Screw Clamp | |
| Contact DC Voltage | 600V | |
| Contact AC Voltage | 600V | |
| Actuator Style | Mushroom | |
| Standards/Approvals | UL E42259 | |
| Switch Contact Current | 10A | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Switch Operation Spring Return | ||
Actuator Colour Red | ||
Product Type Pushbutton | ||
Illuminated No | ||
Series Harmony 9001K | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel Mount | ||
Contact Configuration 1 CO | ||
Terminal Type Screw Clamp | ||
Contact DC Voltage 600V | ||
Contact AC Voltage 600V | ||
Actuator Style Mushroom | ||
Standards/Approvals UL E42259 | ||
Switch Contact Current 10A | ||
Legend Unmarked | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push button offers reliable operation for various applications, efficiently controlling processes with its spring-return mechanism and robust design. Designed for durability, it is an essential component for modern control systems.
Rated for 10 A with screw clamp terminals
Metal bezel ensures durability and a premium aesthetic
Compatible with NEMA environments providing excellent protection
Spring return type ensures quick reset of the operator
Compact size with a mounting diameter of 30 mm
Operator profile features a red mushroom design for visibility
Related links
- Schneider Electric Harmony 9001K Series Pushbutton Panel Mount 1 NC IP66, 600 V
- Schneider Electric Harmony XB4 Series Pushbutton Panel Mount 1 NO 600 V 600 V
- Schneider Electric Harmony 9001K Series Illuminated Pushbutton Panel Mount Green LED
- Schneider Electric Harmony 9001K Series Pushbutton Panel Mount 2 NC IP66, 600 V 600
- Schneider Electric 9001K Series Push Button Switch Panel 1 CO 600 V ac
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel Mount, 30 mm Cutout
- Schneider Electric Harmony 9001K Series Illuminated Push Button Switch Panel Mount 1 CO,
- Schneider Electric Harmony 9001K Series Push Button Switch Panel SPST IP66 600
