Schneider Electric Harmony XB4 Series Pushbutton, Spring Return, Panel Mount, 22.5 mm Cutout, 1 NO, IP66, IP67, IP69,
- RS Stock No.:
- 759-346
- Mfr. Part No.:
- XB4BA33115
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$73.09
(exc. GST)
$80.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 14 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $73.09 |
*price indicative
- RS Stock No.:
- 759-346
- Mfr. Part No.:
- XB4BA33115
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Pushbutton | |
| Actuator Colour | Green | |
| Switch Operation | Spring Return | |
| Illuminated | No | |
| Panel Cutout Size | 22.5 mm | |
| Series | Harmony XB4 | |
| Mount Type | Panel Mount | |
| Contact Configuration | 1 NO | |
| Terminal Type | Push-in | |
| IP Rating | IP66, IP67, IP69, IP69K | |
| Contact DC Voltage | 250V | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Flush | |
| Contact AC Voltage | 300V | |
| Maximum Operating Temperature | 70°C | |
| Height | 46.5mm | |
| Standards/Approvals | UL 60947-5-1 | |
| Length | 43.2mm | |
| Switch Contact Current | 10A | |
| Width | 30mm | |
| Legend | I | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Pushbutton | ||
Actuator Colour Green | ||
Switch Operation Spring Return | ||
Illuminated No | ||
Panel Cutout Size 22.5 mm | ||
Series Harmony XB4 | ||
Mount Type Panel Mount | ||
Contact Configuration 1 NO | ||
Terminal Type Push-in | ||
IP Rating IP66, IP67, IP69, IP69K | ||
Contact DC Voltage 250V | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Flush | ||
Contact AC Voltage 300V | ||
Maximum Operating Temperature 70°C | ||
Height 46.5mm | ||
Standards/Approvals UL 60947-5-1 | ||
Length 43.2mm | ||
Switch Contact Current 10A | ||
Width 30mm | ||
Legend I | ||
- COO (Country of Origin):
- FR
The Schneider Electric Push button is designed for operational reliability in various applications. Its Compact size and robust design make it an Ideal choice for environments requiring Durable and responsive control mechanisms.
Constructed from chromium-plated metal ensuring durability
Offers a spring return operator profile for immediate reset action
Compact 22mm mounting diameter fits standard panel cut-outs
Designed for mechanical durability with up to 10 million cycles
IP66, IP67, and IP69K ratings provide exceptional environmental resistance
Related links
- Schneider Electric Harmony XB4 Series Pushbutton Panel Mount 1 NO IP67
- Schneider Electric Harmony XB4 Series Pushbutton Panel Mount 1 NO 600 V 600 V
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Yellow IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Blue IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout White IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Pushbutton 22.5 mm Cutout Red IP66 IP69, IP69K
- Schneider Electric Harmony XB4 Series Green Spring Return Push Button Head IP66 IP69
- Schneider Electric Harmony XB4 Series White Spring Return Push Button Head IP66 IP69, IP69K
