Schurter MSMII-22 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, DPDT, Blue LED, IP67, 30 V
- RS Stock No.:
- 725-931
- Mfr. Part No.:
- 3-145-919
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$396.17
(exc. GST)
$435.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $396.17 | $198.085 |
*price indicative
- RS Stock No.:
- 725-931
- Mfr. Part No.:
- 3-145-919
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Miniature Push Button Switch | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSMII-22 | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 30V | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 3A | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Miniature Push Button Switch | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSMII-22 | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
Terminal Type Quick Connect | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 30V | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 3A | ||
Standards/Approvals CE | ||
The Schurter Metal Line Switch MSM is designed for versatile applications in industrial environments, featuring a robust construction that ensures durability and reliable performance. Equipped with up to 250 VAC switching voltage capability, this Push-Button Switch offers an exceptional tactile feedback and is available in both illuminated and non-illuminated variants. Its high-quality materials, including stainless steel and anodized aluminium, enhance aesthetic appeal while ensuring longevity. With various illumination options, including area, ring, and point illumination, the MSM adapts seamlessly to diverse operational settings. Quick connect terminals facilitate effortless installation, making this switch a practical choice for modern control systems.
Robust stainless steel housing for enhanced durability
Mechanical momentary action design ensures a reliable response
Equipped with quick connect terminals for fast and efficient installation
IP66 and IP67 rated for optimal protection in tough environments
Wide operating temperature range from -30°C to 85°C
Long lifespan of 1.5 million actuations reduces maintenance needs
Color marking and diverse design options to suit specific aesthetic requirements
Related links
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Yellow LED 30 V
- Schurter MSMII-16 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-16 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount RGB LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Miniature Push Button Switch Panel Mount Blue LED 30 V 250 V
