Schurter MSMII-19 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Blue LED, IP67, 30 V
- RS Stock No.:
- 725-817
- Mfr. Part No.:
- 3-145-467
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$402.59
(exc. GST)
$442.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $402.59 | $201.295 |
*price indicative
- RS Stock No.:
- 725-817
- Mfr. Part No.:
- 3-145-467
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Miniature Push Button Switch | |
| Actuator Colour | White | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Series | MSMII-19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Round | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 6A | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Miniature Push Button Switch | ||
Actuator Colour White | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Series MSMII-19 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Quick Connect | ||
LED Colour Blue | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Round | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 6A | ||
Standards/Approvals CE | ||
The Schurter MSM Metal Line Switches deliver an exceptional combination of durability and functionality, designed for applications requiring reliable momentary action switching. Constructed with high-quality materials, including stainless steel and black anodized aluminium, this switch is engineered to withstand harsh industrial environments. It operates effectively with a wide switching voltage between 30 VDC and 250 VAC, making it suitable for various electrical systems. Additionally, the actuator options include stainless steel or ceramic, ensuring aesthetic flexibility and resilience. With its unique tactile feedback and anti-rotation protection, the MSM ensures ease of installation and operation, culminating in a robust solution for demanding applications.
Robust construction utilising stainless steel and anodised aluminium
Wide operational voltage range from 30 VDC to 250 VAC
Momentary action design for precise control
Available in both illuminated and non-illuminated versions
Tactile feedback enhances user experience during operation
Anti-rotation design simplifies installation process
Long operational lifespan up to 1.5 million actuations
Quick connect terminals ensure Rapid and secure connections
Weatherproof configurations with IP66 and IP67 ratings
Diverse design options for size, colour, and illumination
Related links
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Yellow LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount RGB LED 30 V 250
- Schurter MSMII-19 Series Miniature Push Button Switch Panel Mount Blue LED 30 V 250 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-16 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-16 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
