Schurter MSMII-16 Series Illuminated Miniature Push Button Switch, Momentary, Panel Mount, SPDT, Blue LED, IP67, 30 V
- RS Stock No.:
- 725-799
- Mfr. Part No.:
- 3-145-374
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$357.65
(exc. GST)
$393.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $357.65 | $178.825 |
*price indicative
- RS Stock No.:
- 725-799
- Mfr. Part No.:
- 3-145-374
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Miniature Push Button Switch | |
| Actuator Colour | White | |
| Illuminated | Yes | |
| Series | MSMII-16 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | Blue | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact DC Voltage | 30V | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CE | |
| Switch Contact Current | 10A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Miniature Push Button Switch | ||
Actuator Colour White | ||
Illuminated Yes | ||
Series MSMII-16 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour Blue | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact DC Voltage 30V | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CE | ||
Switch Contact Current 10A | ||
The Schurter Push Button is engineered for a range of applications from industrial to consumer electronics. With a robust construction that accommodates a switching voltage of up to 250 VAC, this switch provides reliable momentary action functionality. Designed with high-quality materials including stainless steel and black anodised aluminium, the switch ensures durability and aesthetic appeal. Offering both illuminated and non-illuminated designs, it meets various aesthetic needs while missing no mark on functionality. Its momentary action makes it Ideal for scenarios requiring swift and precise operations, rendering it a versatile solution for any project.
Robust stainless steel housing ensures longevity and resistance to corrosion
Available in various illumination options including area and ring illumination
Mechanical design provides precise tactile feedback for enhanced user experience
Features quick connect terminals for easy and fast installation
Switching capabilities accommodate voltages from 30 VDC to 250 VAC
IP67 rating for waterproof and dust tight performance under challenging conditions
Long operational lifetime of up to 1.5 million actuations ensuring reliability
Related links
- Schurter MSMII-16 Series Illuminated Miniature Push Button Switch Panel Mount Red LED 30 V 250
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Yellow LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount RGB LED 30 V 250
- Schurter MSMII-19 Series Miniature Push Button Switch Panel Mount Blue LED 30 V 250 V
- Schurter MSMII-22 Series Illuminated Miniature Push Button Switch Panel Mount Blue LED 30 V
- Schurter MSMII-19 Series Illuminated Miniature Push Button Switch Panel Mount Green LED 30 V
