Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, SPDT, White LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-860
- Mfr. Part No.:
- 3-145-566
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$85.79
(exc. GST)
$94.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $85.79 | $42.895 |
*price indicative
- RS Stock No.:
- 725-860
- Mfr. Part No.:
- 3-145-566
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| LED Colour | White | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Contact AC Voltage | 250V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 19mm | |
| Switch Contact Current | 5A | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
LED Colour White | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Contact AC Voltage 250V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 19mm | ||
Switch Contact Current 5A | ||
The Schurter Metal Line Switch is designed for a range of applications where reliability and durability are paramount. This momentary action switch accommodates high switching voltages of up to 250 VAC and supports multiple illumination options, including area and ring illumination. Crafted from premium materials such as stainless steel and anodised aluminium, it ensures aesthetic appeal alongside robust function. The further enhances user interaction with an attractive tactile feedback mechanism, making it an Ideal choice for industrial environments where both style and performance are essential.
Designed for switching voltages from 30 VDC to 250 VAC
Durable stainless steel housing enhances longevity in demanding environments
Available with illumination options, providing visibility in various lighting conditions
Mechanical switch with momentary action offers precise control
Anti-rotation protection simplifies installation and positioning
Quick connect terminals for Rapid and efficient wiring
Suitable for a wide range of applications including automotive and medical technology
Complies with various international standards, ensuring Trust in performance and safety
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP40, 30 V 250 V
