Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-677
- Mfr. Part No.:
- 3-148-398
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
$56.25
(exc. GST)
$61.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $56.25 |
*price indicative
- RS Stock No.:
- 725-677
- Mfr. Part No.:
- 3-148-398
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| LED Colour | Blue, Green, Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 19mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
LED Colour Blue, Green, Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 19mm | ||
The Schurter Metal Line Switch MSM is an Advanced solution designed for applications requiring robust performance in challenging environments. Featuring superior tactile feedback and IP67 protection, this Push-Button Switch ensures reliable operation, whether illuminated or non-illuminated. Crafted from high-quality stainless steel and available in various styles, it accommodates diverse aesthetic preferences while delivering exceptional functionality. Its integrity is enhanced with torsion protection and anti-rotation features, facilitating straightforward installation. The switch operates seamlessly within a wide voltage range, making it versatile for various industrial applications.
The Schurter Metal Line Switch MSM is an Advanced solution designed for applications requiring robust performance in challenging environments. Featuring superior tactile feedback and IP67 protection, this Push-Button Switch ensures reliable operation, whether illuminated or non-illuminated. Crafted from high-quality stainless steel and available in various styles, it accommodates diverse aesthetic preferences while delivering exceptional functionality. Its integrity is enhanced with torsion protection and anti-rotation features, facilitating straightforward installation. The switch operates seamlessly within a wide voltage range, making it versatile for various industrial applications.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
