Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 19 mm Cutout, DPDT, Red LED, IP67, 30 V 250 V
- RS Stock No.:
- 725-926
- Mfr. Part No.:
- 3-145-828
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 bag of 2 units)*
$331.94
(exc. GST)
$365.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $331.94 | $165.97 |
*price indicative
- RS Stock No.:
- 725-926
- Mfr. Part No.:
- 3-145-828
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Panel Cutout Size | 19 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| LED Colour | Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Contact AC Voltage | 250V | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact DC Voltage | 30V | |
| Maximum Operating Temperature | 85°C | |
| Switch Contact Current | 3A | |
| Width | 19mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Panel Cutout Size 19 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
LED Colour Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Contact AC Voltage 250V | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact DC Voltage 30V | ||
Maximum Operating Temperature 85°C | ||
Switch Contact Current 3A | ||
Width 19mm | ||
Standards/Approvals UKCA | ||
The Schurter Metal Line Switches represent a fusion of durability and Advanced engineering, specifically designed to perform flawlessly in industrial environments. Featuring a mechanical switch with momentary action, this Push-Button Switch supports a range of switching voltages from 30 VDC to 250 VAC. Constructed from high-quality stainless steel, its robust housing withstands harsh conditions while offering an appealing aesthetic. With various illumination options including non-illuminated, area, and ring illumination, this product also stands out for its reliability, boasting a lifespan of 1.5 million actuations. Designed with quick connect terminals, it ensures ease of installation and maintenance, making it an Ideal choice for modern industrial applications requiring both style and functionality.
Designed with torsion protection, simplifying the positioning process
Available in illuminated and non-illuminated versions to fit diverse applications
Equipped with quick connect terminals for fast and effortless connections
High IP66 and IP67 protection classes ensure resistance to water and dust
Crafted with quality materials, promising durability in demanding settings
Meets stringent industry standards, making it reliable for use in regulated sectors
Extensive variety of design options, including size, colour, and illumination preferences
Attractive tactile feedback enhances user experience during operation
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount DPDT IP40, 30 V 250 V
- Schurter MSM II Series Switch Panel Mount DPDT 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
