Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 30 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-706
- Mfr. Part No.:
- 3-148-436
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
$63.95
(exc. GST)
$70.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $63.95 |
*price indicative
- RS Stock No.:
- 725-706
- Mfr. Part No.:
- 3-148-436
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Switch Operation | Momentary | |
| Product Type | Switch | |
| Illuminated | Yes | |
| Series | MSM II | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Panel Mount | |
| LED Colour | Blue, Green, Red | |
| Terminal Type | Quick Connect | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 30mm | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Switch Operation Momentary | ||
Product Type Switch | ||
Illuminated Yes | ||
Series MSM II | ||
Panel Cutout Size 30 mm | ||
Mount Type Panel Mount | ||
LED Colour Blue, Green, Red | ||
Terminal Type Quick Connect | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 30mm | ||
Standards/Approvals UKCA | ||
The Schurter MSM is a premium quality Push-Button Switch designed for industrial applications. With its robust housing constructed from Durable materials such as stainless steel and aluminium, this switch is engineered to withstand demanding environments while offering reliable performance. The MSM features ring illumination, enhancing visibility in low-light conditions and contributing to effective operation in various settings. The versatile design supports various illumination options, including RGB, making it suitable for a range of aesthetic and functional needs. Its Compact form factor and high-quality construction ensure longevity and reliability, positioning the MSM as an optimal choice for professionals seeking performance without compromise.
The Schurter MSM is a premium quality Push-Button Switch designed for industrial applications. With its robust housing constructed from Durable materials such as stainless steel and aluminium, this switch is engineered to withstand demanding environments while offering reliable performance. The MSM features ring illumination, enhancing visibility in low-light conditions and contributing to effective operation in various settings. The versatile design supports various illumination options, including RGB, making it suitable for a range of aesthetic and functional needs. Its Compact form factor and high-quality construction ensure longevity and reliability, positioning the MSM as an optimal choice for professionals seeking performance without compromise.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
