Schurter MSM II Series Illuminated Switch, Momentary, Panel Mount, 16 mm Cutout RGB LED, IP67
- RS Stock No.:
- 725-621
- Mfr. Part No.:
- 3-148-339
- Brand:
- Schurter
This image is representative of the product range
Subtotal (1 unit)*
$56.24
(exc. GST)
$61.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.24 |
*price indicative
- RS Stock No.:
- 725-621
- Mfr. Part No.:
- 3-148-339
- Brand:
- Schurter
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schurter | |
| Product Type | Switch | |
| Switch Operation | Momentary | |
| Illuminated | Yes | |
| Panel Cutout Size | 16 mm | |
| Series | MSM II | |
| Mount Type | Panel Mount | |
| Terminal Type | Quick Connect | |
| LED Colour | Blue, Green, Red | |
| IP Rating | IP67 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UKCA | |
| Width | 16mm | |
| Select all | ||
|---|---|---|
Brand Schurter | ||
Product Type Switch | ||
Switch Operation Momentary | ||
Illuminated Yes | ||
Panel Cutout Size 16 mm | ||
Series MSM II | ||
Mount Type Panel Mount | ||
Terminal Type Quick Connect | ||
LED Colour Blue, Green, Red | ||
IP Rating IP67 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UKCA | ||
Width 16mm | ||
The Schurter Metal Line Switches MSM are engineered for reliable control in demanding environments, featuring robust stainless steel construction and Advanced design elements. With a maximum switching voltage of 250 VAC and excellent tactile feedback, these momentary action switches combine functionality with high-quality materials. Available in a wide range of illumination options, including ring and area illumination, these switches meet stringent IP67 protection standards, ensuring long-lasting performance in industrial applications. Whether you need quick-connect terminals for fast installation or various actuator styles, the MSM provides flexibility and durability for your control needs.
The Schurter Metal Line Switches MSM are engineered for reliable control in demanding environments, featuring robust stainless steel construction and Advanced design elements. With a maximum switching voltage of 250 VAC and excellent tactile feedback, these momentary action switches combine functionality with high-quality materials. Available in a wide range of illumination options, including ring and area illumination, these switches meet stringent IP67 protection standards, ensuring long-lasting performance in industrial applications. Whether you need quick-connect terminals for fast installation or various actuator styles, the MSM provides flexibility and durability for your control needs.
Related links
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount Blue Red LED, IP67
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
- Schurter MSM II Series Illuminated Switch Panel Mount SPDT IP67, 30 V 250 V
