C & K ATP16 Series Illuminated Push Button Switching Element, (On)-Off, Panel Mount, SPST, IP67, 36 V
- RS Stock No.:
- 686-128
- Mfr. Part No.:
- ATP16DL5606B3SA04G
- Brand:
- C & K
Subtotal (1 tray of 10 units)*
$495.60
(exc. GST)
$545.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $495.60 | $49.56 |
*price indicative
- RS Stock No.:
- 686-128
- Mfr. Part No.:
- ATP16DL5606B3SA04G
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Push Button Switching Element | |
| Switch Operation | (On)-Off | |
| Illuminated | Yes | |
| Series | ATP16 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST | |
| IP Rating | IP67 | |
| Contact DC Voltage | 36V | |
| Minimum Operating Temperature | -20°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Push Button Switching Element | ||
Switch Operation (On)-Off | ||
Illuminated Yes | ||
Series ATP16 | ||
Mount Type Panel Mount | ||
Contact Configuration SPST | ||
IP Rating IP67 | ||
Contact DC Voltage 36V | ||
Minimum Operating Temperature -20°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
The C & K Anti-Vandal Sealed Pushbutton Switch is a robust and reliable component designed for use in demanding environments. Tailored for applications such as alarm systems, vending machines, and intercoms, this pushbutton switch features Durable materials and multiple actuator options to suit various user preferences. It ensures protection against dust and water, while its long operational life of up to one million cycles guarantees dependable performance.
Momentary mechanical function
IP67 sealing provides superior protection
Rated for 2A at 36Vdc suitable for a range of electrical applications
Supports dome style actuator
RoHS compliant aligning with environmental standards
Gold flash Terminal plating
Related links
- C & K ATP16 Series Push Button Switching Element Panel Mount IP67, 36 V
- C & K APB Series Illuminated Push Button Switching Element Panel Mount IP67, 24 V
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36 V
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36 V
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36 V
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST IP67, 36 V dc 36 V ac
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST Red LED 36 V dc
- RS PRO MPB16 Series Illuminated Push Button Switch Panel SPST Red LED 36 V dc 36
