C & K GP Series Pushbutton, Momentary, Surface Mount, SPST-NO, IP57, 20 V 20 V
- RS Stock No.:
- 680-283
- Mfr. Part No.:
- GP11MSABE
- Brand:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-283
- Mfr. Part No.:
- GP11MSABE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Product Type | Pushbutton | |
| Actuator Colour | White | |
| Illuminated | No | |
| Series | GP | |
| Mount Type | Surface Mount | |
| Contact Configuration | SPST-NO | |
| IP Rating | IP57 | |
| Contact AC Voltage | 20V | |
| Contact DC Voltage | 20V | |
| Minimum Operating Temperature | -40°C | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | (On)-Off | |
| Width | 5.46mm | |
| Standards/Approvals | RoHS | |
| Height | 7.01mm | |
| Length | 8.64mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Product Type Pushbutton | ||
Actuator Colour White | ||
Illuminated No | ||
Series GP | ||
Mount Type Surface Mount | ||
Contact Configuration SPST-NO | ||
IP Rating IP57 | ||
Contact AC Voltage 20V | ||
Contact DC Voltage 20V | ||
Minimum Operating Temperature -40°C | ||
Actuator Style Round | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration (On)-Off | ||
Width 5.46mm | ||
Standards/Approvals RoHS | ||
Height 7.01mm | ||
Length 8.64mm | ||
- COO (Country of Origin):
- VN
The C & K Sealed Pushbutton Switch is designed for applications requiring reliable and Compact switching solutions. Its design offers minimal space consumption, making it an Ideal choice for telecommunications, network equipment, and medical applications. This pushbutton switch withstands soldering and washing processes, ensuring durability and longevity even in demanding environments. It is RoHS compliant, reflecting the commitment to environmentally-friendly manufacturing practices.
Ultraminiature design maximises space efficiency
Sealed construction prevents ingress of dust and moisture
Exceptional mechanical and electrical life with 40000 make and break cycles
Solderable according to MIL STD 202F for reliable connections
IP57 degree of protection
Related links
- C & K GP Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Surface Mount IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Surface Mount IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K KM Series Pushbutton Panel Mount 20 V 20 V
- C & K KM Series Pushbutton Through Hole 20 V 20 V
