C & K EP11 Series Pushbutton, Momentary, Through Hole, SPDT, IP57, 20 V 20 V
- RS Stock No.:
- 680-270
- Mfr. Part No.:
- EP12FPD1CBE
- Brand:
- C & K
Subtotal (1 tray of 20 units)*
$575.62
(exc. GST)
$633.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $575.62 | $28.781 |
*price indicative
- RS Stock No.:
- 680-270
- Mfr. Part No.:
- EP12FPD1CBE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Pushbutton | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Series | EP11 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Terminal Type | PC Pin | |
| IP Rating | IP57 | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 20V | |
| Contact DC Voltage | 20V | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 85°C | |
| Height | 22.15mm | |
| Width | 8.13mm | |
| Standards/Approvals | UL | |
| Length | 5.08mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Pushbutton | ||
Switch Operation Momentary | ||
Illuminated No | ||
Series EP11 | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Terminal Type PC Pin | ||
IP Rating IP57 | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 20V | ||
Contact DC Voltage 20V | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 85°C | ||
Height 22.15mm | ||
Width 8.13mm | ||
Standards/Approvals UL | ||
Length 5.08mm | ||
- COO (Country of Origin):
- CN
The C & K Pushbutton Switch is engineered to deliver reliability and performance in Compact electronic applications. Designed for environments where moisture and dust are concerns, this pushbutton switch is Ideal for telecommunications equipment, computers, and instrumentation panels. Its robust construction ensures durability, making it suitable for both professional and industrial use, while the momentary action provides quick, responsive feedback for users.
RoHS compliant models ensure environmental safety
Electrical life rated for up to 60000 cycles under full load
Contact resistance assuring dependable performance
Epoxy seal enhances protection against moisture and contaminants
It has a flammability rating of UL 94V0
Related links
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Surface Mount IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Surface Mount IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K GP Series Pushbutton Surface Mount IP57, 20 V 20 V
- C & K GP Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K KM Series Pushbutton Through Hole 20 V 20 V
