C & K EP11 Series Pushbutton, Momentary, Surface Mount, SPDT, IP57, 20 V 20 V
- RS Stock No.:
- 679-848
- Mfr. Part No.:
- EP12SD1SAPE
- Brand:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 679-848
- Mfr. Part No.:
- EP12SD1SAPE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Series | EP11 | |
| Mount Type | Surface Mount | |
| Contact Configuration | SPDT | |
| IP Rating | IP57 | |
| Minimum Operating Temperature | -30°C | |
| Actuator Style | Push Button | |
| Contact AC Voltage | 20V | |
| Contact DC Voltage | 20V | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-(On) | |
| Standards/Approvals | UL | |
| Width | 8.13mm | |
| Length | 5.08mm | |
| Height | 22.15mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Product Type Pushbutton | ||
Illuminated No | ||
Series EP11 | ||
Mount Type Surface Mount | ||
Contact Configuration SPDT | ||
IP Rating IP57 | ||
Minimum Operating Temperature -30°C | ||
Actuator Style Push Button | ||
Contact AC Voltage 20V | ||
Contact DC Voltage 20V | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-(On) | ||
Standards/Approvals UL | ||
Width 8.13mm | ||
Length 5.08mm | ||
Height 22.15mm | ||
- COO (Country of Origin):
- CN
The C & K Pushbutton Switch is engineered to deliver reliability and performance in Compact electronic applications. Designed for environments where moisture and dust are concerns, this pushbutton switch is Ideal for telecommunications equipment, computers, and instrumentation panels. Its robust construction ensures durability, making it suitable for both professional and industrial use, while the momentary action provides quick, responsive feedback for users.
RoHS compliant models ensure environmental safety
Electrical life rated for up to 60000 cycles under full load
Contact resistance assuring dependable performance
Epoxy seal enhances protection against moisture and contaminants
It has a flammability rating of UL 94V0
Related links
- C & K EP11 Series Pushbutton Surface Mount IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K GP Series Pushbutton Surface Mount IP57, 20 V 20 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Red LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Blue LED, 50 V
- C & K ELUM Series Illuminated Pushbutton Surface Mount Green LED, 50 V
