C & K 8020 Series Pushbutton, Momentary, Panel Mount, 6.35 mm Cutout, SPDT, 28 V 120 V

N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
680-205
Mfr. Part No.:
8168SHZGE2
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

Momentary

Actuator Colour

Black

Product Type

Pushbutton

Illuminated

No

Panel Cutout Size

6.35 mm

Series

8020

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Solder Lug

Minimum Operating Temperature

-30°C

Contact DC Voltage

28V

Contact AC Voltage

120V

Actuator Style

Round

Maximum Operating Temperature

75°C

Switch Configuration

On-Mom

Length

6.86mm

Height

26.24mm

Switch Contact Current

6A

Width

12.7mm

Standards/Approvals

RoHS

COO (Country of Origin):
VN
The C & K Pushbutton Switch offers Durable performance tailored for a range of applications, including instrumentation, computer peripherals, and telecommunications equipment. The epoxy Terminal seal ensures compatibility with bottom wash cleaning methods, enhancing the switch's longevity and reliability. Designed for ease of integration, it serves a Crucial function in various electronic devices, delivering both innovation and quality in one Compact solution.

Long travel design improves user Interface for enhanced usability

Designed for high durability with a contact rating of 6 AMPS at 120 V AC

RoHS compliant models support environmental sustainability initiatives

Long electrical life of 50000 make and break cycles under full load

Low contact resistance under 20 mohm for improved electrical efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy