C & K 8020 Series Pushbutton, Momentary, Panel Mount, 15.24 x 12.70 mm Cutout, DPDT, 28 V 120 V

Subtotal (1 tray of 15 units)*

$675.90

(exc. GST)

$743.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$675.90$45.06

*price indicative

RS Stock No.:
679-759
Mfr. Part No.:
8221J81ZGE32
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Product Type

Pushbutton

Switch Operation

Momentary

Actuator Colour

Red

Illuminated

No

Panel Cutout Size

15.24 x 12.70 mm

Series

8020

Mount Type

Panel Mount

Contact Configuration

DPDT

Terminal Type

Solder Lug

Contact AC Voltage

120V

Contact DC Voltage

28V

Minimum Operating Temperature

-30°C

Actuator Style

Square

Switch Configuration

On-(On)

Maximum Operating Temperature

75°C

Standards/Approvals

UL

Length

12.7mm

Height

26.24mm

Switch Contact Current

1A

Width

11.43mm

COO (Country of Origin):
VN
The C & K Pushbutton Switch is a versatile and reliable switching solution designed for various applications including instrumentation and telecommunications equipment. This momentary switch features a snap-action mechanism ensuring a positive tactile response for efficient operation. Constructed with high-quality materials, it offers robustness and durability, making it suitable for use in demanding environments. Its Compact design and range of available options allow for seamless integration into your existing systems, delivering exceptional functionality whether you are developing computer peripherals or enhancing electronic devices.

Positive tactile feel for intuitive operation

RoHS compliant models available for environmentally friendly use

Epoxy Terminal seal compatible with bottom wash cleaning

Minimum contact resistance for enhanced reliability

Specifications include 60000 electrical life cycles at full load

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy