C & K 8020 Series Illuminated Pushbutton, Momentary, Panel Mount, 15.24 x 12.70 mm Cutout, SPDT, Red LED, 28 V 120 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
679-749
Mfr. Part No.:
8121J85Z3GE223
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Actuator Colour

Black

Switch Operation

Momentary

Product Type

Pushbutton

Illuminated

Yes

Panel Cutout Size

15.24 x 12.70 mm

Series

8020

Mount Type

Panel Mount

Contact Configuration

SPDT

Terminal Type

Solder Lug

LED Colour

Red

Actuator Style

Square

Contact AC Voltage

120V

Contact DC Voltage

28V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

75°C

Switch Configuration

On-(On)

Height

26.24mm

Length

6.86mm

Standards/Approvals

RoHS

Width

12.7mm

Switch Contact Current

1A

COO (Country of Origin):
VN
The C & K Pushbutton is a high-performance snap-acting momentary pushbutton switch designed for versatility in various applications. It ensures compatibility with all bottom-wash PCB cleaning methods. The pushbutton switch provides a positive tactile feel, making it Ideal for use in instrumentation and telecommunications equipment. The robust construction supports a reliable electrical life and functionality, making it a great choice for modern electronic systems.

Positive tactile feedback enhances user interaction

Wide variety of termination options to suit various applications

Epoxy Terminal seal provides superior protection against contaminants

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy