C & K 8020 Series Pushbutton, Momentary, Panel Mount, 15.24 x 12.70 mm Cutout, SPDT, 28 V 120 V
- RS Stock No.:
- 680-416
- Mfr. Part No.:
- 8121J81ZGE62
- Brand:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-416
- Mfr. Part No.:
- 8121J81ZGE62
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Actuator Colour | Green | |
| Switch Operation | Momentary | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Series | 8020 | |
| Panel Cutout Size | 15.24 x 12.70 mm | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder Lug | |
| Actuator Style | Square | |
| Contact AC Voltage | 120V | |
| Contact DC Voltage | 28V | |
| Minimum Operating Temperature | -30°C | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 75°C | |
| Switch Contact Current | 1A | |
| Length | 6.86mm | |
| Height | 26.24mm | |
| Width | 12.7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Actuator Colour Green | ||
Switch Operation Momentary | ||
Product Type Pushbutton | ||
Illuminated No | ||
Series 8020 | ||
Panel Cutout Size 15.24 x 12.70 mm | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Solder Lug | ||
Actuator Style Square | ||
Contact AC Voltage 120V | ||
Contact DC Voltage 28V | ||
Minimum Operating Temperature -30°C | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 75°C | ||
Switch Contact Current 1A | ||
Length 6.86mm | ||
Height 26.24mm | ||
Width 12.7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The C & K pushbutton switch is a top-tier, snap-acting momentary solution expertly designed for reliable performance in various applications. Its robust construction features a glass-filled nylon plunger and a Durable brass bushing, ensuring longevity and a positive tactile feedback with each activation. This switch is Ideal for use in instrumentation, computer peripherals, and telecommunications equipment, providing seamless integration into demanding environments.
Positive tactile feel enhances user interaction
Epoxy Terminal seal ensures protection against contaminants
Compact dimensions support efficient PCB space management
Compatible with diverse cleaning methods to maintain hygiene in usage
Related links
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Illuminated Pushbutton Panel Mount SPDT 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount DPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Through Hole 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 20 V 20 V
