C & K 8020 Series Pushbutton, Momentary, Panel Mount, 6.35 mm Cutout, SPDT, 28 V 120 V
- RS Stock No.:
- 678-749
- Mfr. Part No.:
- 8121J82ZGE22
- Brand:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 678-749
- Mfr. Part No.:
- 8121J82ZGE22
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Actuator Colour | Black | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Panel Cutout Size | 6.35 mm | |
| Series | 8020 | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder Lug | |
| Actuator Style | Round | |
| Contact AC Voltage | 120V | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 28V | |
| Maximum Operating Temperature | 75°C | |
| Switch Configuration | On-(On) | |
| Standards/Approvals | RoHS | |
| Width | 12.7mm | |
| Switch Contact Current | 1A | |
| Height | 26.24mm | |
| Length | 6.86mm | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Actuator Colour Black | ||
Product Type Pushbutton | ||
Illuminated No | ||
Panel Cutout Size 6.35 mm | ||
Series 8020 | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Solder Lug | ||
Actuator Style Round | ||
Contact AC Voltage 120V | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 28V | ||
Maximum Operating Temperature 75°C | ||
Switch Configuration On-(On) | ||
Standards/Approvals RoHS | ||
Width 12.7mm | ||
Switch Contact Current 1A | ||
Height 26.24mm | ||
Length 6.86mm | ||
- COO (Country of Origin):
- VN
The C & K pushbutton switch is designed for precision and reliability, perfect for applications where momentary control is essential. This switch features a Durable snap-action mechanism that ensures a positive tactile feel, making it Ideal for instrumentation and computer peripherals. With a variety of mounting options and a robust epoxy Terminal seal, it can withstand the rigours of bottom-wash cleaning processes. The switch's versatility also lends itself to telecommunications equipment, making it a reliable choice for various industrial settings.
Positive tactile feel for assured actuation
Epoxy Terminal seal ensures compatibility with bottom wash cleaning methods
Electrical life rated for make and break cycles
Compact switch design fits well in space constrained environments
Related links
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Through Hole 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount DPDT, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 20 V 20 V
- C & K 8020 Series Illuminated Pushbutton Panel Mount SPDT 28 V 120 V
