TE Connectivity ALCOSWITCH TP-ES Series Pushbutton, Momentary, Panel Mount, SPDT 20 V
- RS Stock No.:
- 678-937
- Mfr. Part No.:
- 6-1437571-9
- Brand:
- TE Connectivity
Subtotal (1 pack of 6 units)*
$558.98
(exc. GST)
$614.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $558.98 | $93.163 |
*price indicative
- RS Stock No.:
- 678-937
- Mfr. Part No.:
- 6-1437571-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | Momentary | |
| Actuator Colour | Red | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Series | ALCOSWITCH TP-ES | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPDT | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 20V | |
| Actuator Style | Round | |
| Maximum Operating Temperature | 65°C | |
| Switch Configuration | SPDT | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation Momentary | ||
Actuator Colour Red | ||
Product Type Pushbutton | ||
Illuminated No | ||
Series ALCOSWITCH TP-ES | ||
Mount Type Panel Mount | ||
Contact Configuration SPDT | ||
Terminal Type Solder | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 20V | ||
Actuator Style Round | ||
Maximum Operating Temperature 65°C | ||
Switch Configuration SPDT | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity General Purpose Push Button Switch is a single pole–double throw (SPDT) switch with a single extended actuator. It belongs to the ALCOSWITCH Blue Series and designed for momentary switching applications in industrial and commercial environments. This switch offers reliable tactile feedback and is suitable for panel mounting with a threaded bushing style.
SPDT configuration for flexible circuit control
Single extended actuator for easy manual operation
Threaded bushing style for secure panel mounting
Related links
- TE Connectivity Alcoswitch Series Illuminated Pushbutton Panel Mount SPDT, IP67 250 V
- TE Connectivity ALCOSWITCH AV22 Series Illuminated Pushbutton Panel Mount Yellow LED, IP67 250 V
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Yellow LED, IP67 250 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 20 V 20 V
- C & K 8020 Series Pushbutton Through Hole 20 V 20 V
- C & K E010 Series Pushbutton Through Hole 20 V 20 V
- C & K KM Series Pushbutton Through Hole 20 V 20 V
- C & K E020 Series Pushbutton Through Hole 20 V 20 V
