TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton, On-Off, Panel Mount, DPDT, Yellow LED, IP67 250 V
- RS Stock No.:
- 679-128
- Mfr. Part No.:
- 6-2213766-9
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
$604.91
(exc. GST)
$665.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $604.91 | $40.327 |
*price indicative
- RS Stock No.:
- 679-128
- Mfr. Part No.:
- 6-2213766-9
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Switch Operation | On-Off | |
| Product Type | Pushbutton | |
| Actuator Colour | Black | |
| Illuminated | Yes | |
| Series | ALCOSWITCH AV19 | |
| Mount Type | Panel Mount | |
| Contact Configuration | DPDT | |
| Terminal Type | Solder | |
| LED Colour | Yellow | |
| IP Rating | IP67 | |
| Actuator Style | Round | |
| Contact AC Voltage | 250V | |
| Switch Configuration | DPDT | |
| Standards/Approvals | UL | |
| Switch Contact Current | 125mA | |
| Legend | Power | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Switch Operation On-Off | ||
Product Type Pushbutton | ||
Actuator Colour Black | ||
Illuminated Yes | ||
Series ALCOSWITCH AV19 | ||
Mount Type Panel Mount | ||
Contact Configuration DPDT | ||
Terminal Type Solder | ||
LED Colour Yellow | ||
IP Rating IP67 | ||
Actuator Style Round | ||
Contact AC Voltage 250V | ||
Switch Configuration DPDT | ||
Standards/Approvals UL | ||
Switch Contact Current 125mA | ||
Legend Power | ||
- COO (Country of Origin):
- TW
The TE Connectivity Anti-Vandal Switch is a rugged pushbutton switch designed for secure operation in public and industrial environments.
Flush illuminated actuator for enhanced visibility and sleek design
Double pole to double throw configuration for dual independent circuit control
Built for panel mounting in high-impact or tamper-prone environments
Related links
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount White LED, IP67 250 V
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Red LED, IP67 250 V
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Yellow LED, IP67 250 V
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Blue LED 250 V 250 V
- TE Connectivity ALCOSWITCH AV19 Series Illuminated Pushbutton Panel Mount Green LED, IP67 250 V
- TE Connectivity ALCOSWITCH AV22 Series Illuminated Pushbutton Panel Mount Yellow LED, IP67 250 V
- TE Connectivity ALCOSWITCH AV22 Series Illuminated Pushbutton Panel Mount IP67 250 V
- TE Connectivity ALCOSWITCH AV22 Series Illuminated Pushbutton Panel Mount White LED, IP67 250 V
