C & K 8020 Series Pushbutton, Momentary, Through Hole, SPDT, 20 V 20 V
- RS Stock No.:
- 678-469
- Mfr. Part No.:
- 8125SD3V3BE
- Brand:
- C & K
Subtotal (1 tray of 30 units)*
$620.35
(exc. GST)
$682.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $620.35 | $20.678 |
*price indicative
- RS Stock No.:
- 678-469
- Mfr. Part No.:
- 8125SD3V3BE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Pushbutton | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Illuminated | No | |
| Series | 8020 | |
| Mount Type | Through Hole | |
| Contact Configuration | SPDT | |
| Terminal Type | PC Pin | |
| Actuator Style | Round | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 20V | |
| Contact AC Voltage | 20V | |
| Switch Configuration | On-(On) | |
| Maximum Operating Temperature | 75°C | |
| Length | 6.86mm | |
| Width | 12.7mm | |
| Height | 26.24mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Pushbutton | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Illuminated No | ||
Series 8020 | ||
Mount Type Through Hole | ||
Contact Configuration SPDT | ||
Terminal Type PC Pin | ||
Actuator Style Round | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 20V | ||
Contact AC Voltage 20V | ||
Switch Configuration On-(On) | ||
Maximum Operating Temperature 75°C | ||
Length 6.86mm | ||
Width 12.7mm | ||
Height 26.24mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The C & K pushbutton switch is a snap-acting momentary pushbutton switch designed for reliability in diverse applications. This component features a Durable design, making it suitable for instrumentation and telecommunications. With its tactile feedback and multiple termination options, it ensures ease of use while maintaining high performance in electrical systems. Ideal for computer peripherals and various electronic devices, it is engineered to deliver consistent operation and longevity.
RoHS compliant to meet modern environmental standards
Epoxy Terminal seal ensures compatibility with bottom wash cleaning processes
Electrical life rated for 60000 make and break cycles at full load for dependable service
Low contact resistance enhances performance in electronic circuits
Related links
- C & K 8020 Series Pushbutton Through Hole 20 V 20 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 20 V 20 V
- C & K E010 Series Pushbutton Through Hole 20 V 20 V
- C & K KM Series Pushbutton Through Hole 20 V 20 V
- C & K E020 Series Pushbutton Through Hole 20 V 20 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 20 V 20 V
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
- C & K 8020 Series Pushbutton Through Hole 28 V 120 V
