C & K E020 Series Pushbutton, Momentary, Through Hole, SPDT, 20 V 20 V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
678-587
Mfr. Part No.:
E125SD1CBE
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Actuator Colour

White

Product Type

Pushbutton

Switch Operation

Momentary

Illuminated

No

Series

E020

Mount Type

Through Hole

Contact Configuration

SPDT

Terminal Type

PC Pin

Minimum Operating Temperature

-30°C

Actuator Style

Round

Contact AC Voltage

20V

Contact DC Voltage

20V

Switch Configuration

On-(On)

Maximum Operating Temperature

75°C

Standards/Approvals

RoHS

Width

6.6mm

Length

12.7mm

Height

28.75mm

COO (Country of Origin):
VN
The C & K Sealed Snap-acting Momentary Pushbutton Switch offers a robust solution for various applications requiring reliable momentary control. Designed with a process-sealed structure, it is built to withstand harsh environments, making it Ideal for instrumentation and telecommunications. With a long life cycle of 60,000 make-and-break operations at full load, this pushbutton switch ensures durability and exceptional performance.

Process sealed to protect against moisture and dust

Capable of handling up to 1 Amp at 120 V AC or 28 V DC

RoHS compliant for environmentally conscious applications

Compact and versatile design suitable for various mounting configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy