C & K KBD Series Pushbutton, Momentary, Through Hole, SPST, 12 V 250 V

N

Subtotal (1 pack of 400 units)*

$565.44

(exc. GST)

$621.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$565.44$1.414

*price indicative

RS Stock No.:
678-614
Mfr. Part No.:
KBDBKN6AULFT
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Switch Operation

Momentary

Product Type

Pushbutton

Actuator Colour

Black

Illuminated

No

Series

KBD

Mount Type

Through Hole

Contact Configuration

SPST

Terminal Type

PC Pin

Minimum Operating Temperature

-10°C

Actuator Style

Push Button

Contact AC Voltage

250V

Contact DC Voltage

12V

Switch Configuration

Momentary

Maximum Operating Temperature

70°C

Height

18mm

Switch Contact Current

10mA

Length

15.6mm

Standards/Approvals

RoHS

Width

15.6mm

COO (Country of Origin):
CN
The C & K keyboard switch offers exceptional performance tailored for gaming and professional applications. Designed with a linear actuation feel, it features a lightweight operating force, ensuring a responsive and comfortable typing experience. With an impressive operational lifespan of up to 50 million cycles, this switch is built for durability and reliability. Enhanced by its robust materials, including a housing MADE from UL94V-0 rated nylon, the switch promises excellent ergonomics and consistent performance over time.

Linear actuation provides a smooth and consistent keypress experience

Durability is assured with an electrical life rated for 50 million cycles

Nylon cover and housing ensure high reliability and resistance to wear

Lead free and RoHS compliant promoting environmental responsibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy