- RS Stock No.:
- 922-3189
- Mfr. Part No.:
- TL082IP
- Brand:
- Texas Instruments
250 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tube of 50)
$1.301
(exc. GST)
$1.431
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $1.301 | $65.05 |
100 - 150 | $1.278 | $63.90 |
200 + | $1.255 | $62.75 |
*price indicative |
- RS Stock No.:
- 922-3189
- Mfr. Part No.:
- TL082IP
- Brand:
- Texas Instruments
Legislation and Compliance
Product Details
JFET Input Op Amp, TL070 & TL080 Families
A range of well-established high-performance JFET input, bipolar output operational amplifiers from Texas Instruments featuring low input bias currents and high slew rates. These op amps have low noise and low distortion and are suitable for a wide variety of audio and signal processing applications. The high input impedance makes them an ideal choice where circuit loading must be minimized. Offset adjustment and external compensation options are available with the single TL071 and TL081 devices.
Low input bias and offset currents
Wide supply voltage range: ±5 to ±15V
Low noise: 18nV/√Hz typical at 1 kHz
High Slew Rate: 13 V/μs typical
Low Total Harmonic Distortion: 0.003% typical
Single, Dual and Quad devices available
Wide supply voltage range: ±5 to ±15V
Low noise: 18nV/√Hz typical at 1 kHz
High Slew Rate: 13 V/μs typical
Low Total Harmonic Distortion: 0.003% typical
Single, Dual and Quad devices available
The Texas Instruments TL082 family of devices are the next-generation versions of the industry-standard devices. These devices provide outstanding value for cost-sensitive applications, with features including low offset (1 mV, typical), high slew rate (20 V/μs), and common-mode input to the positive supply. High ESD (1.5 kV, HBM), integrated EMI and RF filters, and operation across the full –40°C to 125°C enable the device to be used in the most rugged and demanding applications.
High slew rate: 20 V/μs (TL07xH, typ)
Low offset voltage: 1 mV (TL07xH, typ)
Low offset voltage drift: 2 μV/°C
Low power consumption: 940 μA/ch (TL07xH, typ)
Wide common-mode and differential voltage ranges
Common-mode input voltage range includes VCC+
Low input bias and offset currents
Low noise: Vn = 18 nV/√Hz (typ) at f = 1 kHz
Output short-circuit protection
Low total harmonic distortion: 0.003% (typ)
Wide supply voltage: ±2.25 V to ±20 V, 4.5 V to 40 V
Low offset voltage: 1 mV (TL07xH, typ)
Low offset voltage drift: 2 μV/°C
Low power consumption: 940 μA/ch (TL07xH, typ)
Wide common-mode and differential voltage ranges
Common-mode input voltage range includes VCC+
Low input bias and offset currents
Low noise: Vn = 18 nV/√Hz (typ) at f = 1 kHz
Output short-circuit protection
Low total harmonic distortion: 0.003% (typ)
Wide supply voltage: ±2.25 V to ±20 V, 4.5 V to 40 V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Package Type | PDIP |
Power Supply Type | Dual |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Gain Bandwidth Product | 3MHz |
Typical Dual Supply Voltage | ±12 V, ±15 V, ±5 V, ±9 V |
Typical Slew Rate | 13V/µs |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |
Typical Voltage Gain | 106 dB |
Length | 9.81mm |
Typical Input Voltage Noise Density | 18nV/√Hz |
Width | 6.35mm |
Dimensions | 9.81 x 6.35 x 4.57mm |
Height | 4.57mm |