C & K TP Series Pushbutton, (On)-Off, Through Hole, SPST, 28 V 120 V
- RS Stock No.:
- 685-710
- Mfr. Part No.:
- TP11SH8AQE
- Brand:
- C & K
N
Subtotal (1 pack of 40 units)*
$646.59
(exc. GST)
$711.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $646.59 | $16.165 |
*price indicative
- RS Stock No.:
- 685-710
- Mfr. Part No.:
- TP11SH8AQE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | (On)-Off | |
| Actuator Colour | Black | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Series | TP | |
| Mount Type | Through Hole | |
| Contact Configuration | SPST | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 120V | |
| Contact DC Voltage | 28V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation (On)-Off | ||
Actuator Colour Black | ||
Product Type Pushbutton | ||
Illuminated No | ||
Series TP | ||
Mount Type Through Hole | ||
Contact Configuration SPST | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 120V | ||
Contact DC Voltage 28V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The C & K pushbutton switch offers an exceptional combination of Compact design and robust performance. Engineered for applications in telecommunications, networking equipment, and instrumentation, this miniature switch excels in demanding environments. With a contact rating of 0.4 VA max. at 20 V AC or DC, it ensures reliable operation. The ergonomically designed plunger delivers a tactile and precise actuation, making it an Ideal choice for user interfaces where responsiveness is crucial. Its Durable construction features a glass-filled nylon housing and an epoxy Terminal seal, ensuring longevity even under rigorous conditions.
Subminiature size designed for applications with space constraints
Right angle termination
Durable thermoplastic polyester plunger for enhanced performance and reliability
RoHS compliant construction assures adherence to environmental standards
Related links
- C & K TP Series Pushbutton Panel 28 V 120 V
- C & K TP Series Push Button Switch Through Hole 28 V dc 120 V ac
- C & K TP Series Pushbutton Through Hole 20 V 20 V
- C & K TP Series Pushbutton Through Hole 20 V 20 V
- C & K TP Series Pushbutton PCB 20 V 20 V ac
- C & K 8060 Series Pushbutton Panel Mount SPST-NC, 28 V 120 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
- C & K 8060 Series Pushbutton Panel Mount SPST-NO, 28 V 120 V
