C & K KM Series Pushbutton, Momentary, Panel Mount, SPST-NO, 20 V 20 V
- RS Stock No.:
- 680-292
- Mfr. Part No.:
- KM1101RR05B
- Brand:
- C & K
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 680-292
- Mfr. Part No.:
- KM1101RR05B
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Switch Operation | Momentary | |
| Actuator Colour | White | |
| Product Type | Pushbutton | |
| Illuminated | No | |
| Series | KM | |
| Mount Type | Panel Mount | |
| Contact Configuration | SPST-NO | |
| Terminal Type | Quick Connect | |
| Actuator Style | Push Button | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 20V | |
| Contact DC Voltage | 20V | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | (On)-Off | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Switch Operation Momentary | ||
Actuator Colour White | ||
Product Type Pushbutton | ||
Illuminated No | ||
Series KM | ||
Mount Type Panel Mount | ||
Contact Configuration SPST-NO | ||
Terminal Type Quick Connect | ||
Actuator Style Push Button | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 20V | ||
Contact DC Voltage 20V | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration (On)-Off | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- VN
The C & K subminiature pushbutton switches feature an insulation resistance of 10^9Ω minimum and a dielectric strength of 1,000 Vrms minimum at sea level. They are designed to operate within a temperature range of -30ºC to 85ºC. The cap installation force is limited to a maximum of 10 lbs., ensuring secure and reliable installation in various applications.
Reliable contact design
Available with pretravel and overtravel
RoHS compliant
Related links
- C & K KM Series Pushbutton Through Hole 20 V 20 V
- C & K 8020 Series Pushbutton Panel Mount SPST-NO, 20 V 20 V
- C & K TP Series Pushbutton Through Hole 20 V 20 V
- C & K EP11 Series Pushbutton Surface Mount IP57, 20 V 20 V
- C & K GP Series Pushbutton Surface Mount IP57, 20 V 20 V
- C & K 8020 Series Pushbutton Panel Mount SPDT, 20 V 20 V
- C & K EP0 Series Push Button Switching Element Surface Mount 20 V 20 V
- C & K EP11 Series Pushbutton Through Hole IP57, 20 V 20 V
