C & K 8020 Series Pushbutton, Momentary, Panel Mount, 6.35 mm Cutout, SPST-NO, 28 V 120 V

Subtotal (1 pack of 25 units)*

$524.13

(exc. GST)

$576.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$524.13$20.965

*price indicative

RS Stock No.:
678-548
Mfr. Part No.:
8531SCQE2
Brand:
C & K
Find similar products by selecting one or more attributes.
Select all

Brand

C & K

Actuator Colour

Black

Switch Operation

Momentary

Product Type

Pushbutton

Illuminated

No

Panel Cutout Size

6.35 mm

Series

8020

Mount Type

Panel Mount

Contact Configuration

SPST-NO

Terminal Type

PC Pin

Minimum Operating Temperature

-30°C

Contact AC Voltage

120V

Actuator Style

Round

Contact DC Voltage

28V

Switch Configuration

(On)-Off

Maximum Operating Temperature

75°C

Standards/Approvals

RoHS

Length

9.53mm

Height

23.75mm

Width

9.53mm

COO (Country of Origin):
VN
The C & K Subminiature Pushbutton Switch is designed for reliability and performance in various applications. This switch features a single pole, single throw (SPST) configuration with a momentary actuation mechanism, making it suitable for a wide range of electronic devices. Rated for 1 Amp at 120 V AC or 28 V DC, it ensures robust operation in telecommunications, networking equipment, and computer peripherals. Its Compact design and standard epoxy Terminal seal facilitate easy installation and enhance its durability under demanding conditions.

Compact design ensures compatibility with limited space applications

Durable construction provides reliable performance over 250000 actuations

Standard epoxy Terminal seal protects against environmental damage

Multiple colour options enable customisation for device aesthetics

RoHS compliant to meet environmental regulations and standards

Easy to integrate with PCB cleaning methods for simplified installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy