Schneider Electric Harmony 9001K Series Push Button Switch, Changeover, Bracket Mount, 30 mm Cutout, CO, IP66, 125 V dc
- RS Stock No.:
- 589-855
- Mfr. Part No.:
- 9001KR9BH13
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$172.81
(exc. GST)
$190.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $172.81 |
*price indicative
- RS Stock No.:
- 589-855
- Mfr. Part No.:
- 9001KR9BH13
- Brand:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Switch | |
| Actuator Colour | Black | |
| Switch Operation | Changeover | |
| Illuminated | No | |
| Series | Harmony 9001K | |
| Panel Cutout Size | 30 mm | |
| Mount Type | Bracket Mount | |
| Contact Configuration | CO | |
| Terminal Type | Screw Clamp | |
| IP Rating | IP66 | |
| Contact AC Voltage | 250V ac | |
| Contact DC Voltage | 125V dc | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Mushroom | |
| Switch Configuration | 1 CO | |
| Maximum Operating Temperature | 70°C | |
| Height | 103mm | |
| Length | 74mm | |
| Standards/Approvals | IEC 60947-5-4, IEC 60947-1, CSA C22.2 No. 14, UL 508, JIS C 852, JIS C 4520, IEC 60947-5-1 | |
| Width | 54mm | |
| Switch Contact Current | 10A | |
| Legend | Unmarked | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Switch | ||
Actuator Colour Black | ||
Switch Operation Changeover | ||
Illuminated No | ||
Series Harmony 9001K | ||
Panel Cutout Size 30 mm | ||
Mount Type Bracket Mount | ||
Contact Configuration CO | ||
Terminal Type Screw Clamp | ||
IP Rating IP66 | ||
Contact AC Voltage 250V ac | ||
Contact DC Voltage 125V dc | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Mushroom | ||
Switch Configuration 1 CO | ||
Maximum Operating Temperature 70°C | ||
Height 103mm | ||
Length 74mm | ||
Standards/Approvals IEC 60947-5-4, IEC 60947-1, CSA C22.2 No. 14, UL 508, JIS C 852, JIS C 4520, IEC 60947-5-1 | ||
Width 54mm | ||
Switch Contact Current 10A | ||
Legend Unmarked | ||
- COO (Country of Origin):
- FR
Related links
- Schneider Electric Harmony 9001K Series Push Button Switch 30 mm Cutout Black LED 125 V dc
- Schneider Electric Harmony 9001K Series Push Button Switch 30 mm Cutout Green LED 125 V dc
- Schneider Electric Harmony 9001K Series Push Button Switch Panel SPST 125 V dc 240 V
- Schneider Electric Harmony 9001K Series Contact Block 600 V, 1 NO
- Schneider Electric Harmony 9001K Series Contact Block 125V dc, 1 CO
- Schneider Electric Harmony 9001K Series Pushbutton Panel Mount 2 NC IP66, 600 V 600
- Schneider Electric Harmony 9001K Series Pushbutton Panel Mount 1 CO, 600 V 600 V
- Schneider Electric Harmony 9001K Series Pushbutton Panel Mount 1 NC IP66, 600 V
