Schneider Electric Harmony 9001K Series Contact Block, 0 mV, 600V, 1 NO
- RS Stock No.:
- 515-931
- Mfr. Part No.:
- 9001KA4
- Brand:
- Schneider Electric
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$75.14
(exc. GST)
$82.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $75.14 |
| 3 - 4 | $72.14 |
| 5 + | $69.15 |
*price indicative
- RS Stock No.:
- 515-931
- Mfr. Part No.:
- 9001KA4
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Block Type | Contact Block | |
| Product Type | Contact Block | |
| Voltage | 0mV, 600mV | |
| Series | Harmony 9001K | |
| Contact Configuration | 1 NO | |
| Terminal Type | Screw Clamp | |
| Current Rating | 10A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 25.4mm | |
| Standards/Approvals | UL 508, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C 4520, JIS C 852 | |
| Length | 40.64mm | |
| Height | 25.4mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Block Type Contact Block | ||
Product Type Contact Block | ||
Voltage 0mV, 600mV | ||
Series Harmony 9001K | ||
Contact Configuration 1 NO | ||
Terminal Type Screw Clamp | ||
Current Rating 10A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 25.4mm | ||
Standards/Approvals UL 508, CSA C22.2 No 14, EN/IEC 60947-1, EN/IEC 60947-5-1, EN/IEC 60947-5-4, JIS C 4520, JIS C 852 | ||
Length 40.64mm | ||
Height 25.4mm | ||
Contact blocks
Standards
IEC 947-1; IEC 947-5-1; IEC 947-5-4; EN 60947-5-1; JIS C 4520 and 852; UL 508; CSA C22-2 no. 14
Related links
- Schneider Electric Harmony Series Contact Block 600 V, 1 NC
- Schneider Electric Harmony Series Contact Block 600 V, 1 NO
- Schneider Electric Harmony 9001K Series Contact Block, 1 NO
- Schneider Electric Harmony 9001K Series Contact Block 125V dc, 1 CO
- Schneider Electric Harmony 9001K Series Light Block, 28V
- Schneider Electric Harmony 9001K Series Light Block, 120V
- Schneider Electric Harmony 9001K Series Light Block, 480V ac/dc
- Schneider Electric 9001K Series Contact Block SPST
