EAO Push Button Switch
- RS Stock No.:
- 562-496
- Distrelec Article No.:
- 300-80-066
- Mfr. Part No.:
- 82-5153.1000
- Brand:
- EAO
This image is representative of the product range
Subtotal (1 unit)*
$38.15
(exc. GST)
$41.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $38.15 |
*price indicative
- RS Stock No.:
- 562-496
- Distrelec Article No.:
- 300-80-066
- Mfr. Part No.:
- 82-5153.1000
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CH
Related links
- EAO Push Button Switch
- EAO Illuminated Push Button Switch
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc
- EAO 82 Series Push Button Switch 19 mm Cutout Green LED IP67
- EAO 82 Series Illuminated Push Button Switch 22 mm Cutout White LED IP67
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 24 V dc 250 V
- EAO 82 Series Illuminated Push Button Switch Panel SPDT IP65 240 V dc 240
