EAO Series 61 Series Push Button Switch, Plug-in, DPST, IP40
- RS Stock No.:
- 441-667
- Mfr. Part No.:
- 61-8620.37
- Brand:
- EAO
Subtotal (1 unit)*
$25.34
(exc. GST)
$27.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $25.34 |
*price indicative
- RS Stock No.:
- 441-667
- Mfr. Part No.:
- 61-8620.37
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Series | Series 61 | |
| Mount Type | Plug-in | |
| Contact Configuration | DPST | |
| Terminal Type | Plug-In | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55 | |
| Standards/Approvals | EN IEC 61058-1, RoHS, EN IEC 60947-5-1, REACH | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Series Series 61 | ||
Mount Type Plug-in | ||
Contact Configuration DPST | ||
Terminal Type Plug-In | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55 | ||
Standards/Approvals EN IEC 61058-1, RoHS, EN IEC 60947-5-1, REACH | ||
Body Material Plastic | ||
- COO (Country of Origin):
- CH
The EAO Switching Element is designed to deliver reliable performance in various applications. With a slow-make switching system, the product ensures secure operation while maintaining exceptional durability. Built to comply with international standards, it supports both AC and DC ratings, making it a versatile choice for modern electrical setups. Its compact design integrates seamlessly into your project, providing a user-friendly interface that is both efficient and effective. The standout characteristic of this switching element is its robust build quality and the use of gold contact materials, ensuring longevity and a dependable connection. Perfect for a variety of environments, this product meets stringent requirements for safety and functionality, making it an indispensable component for professionals across industries.
Accommodates flexible wiring solutions for ease of installation
Offers dual switching positions for versatile operation
Designed for compliance with low-voltage switching device standards
Incorporates an IP40 rating for protection against solid objects
Ensures reliable temperature resistance for extreme conditions
Lightweight construction facilitates effortless handling and assembly
Features a click-in plug-in terminal for straightforward connectivity
Includes a gold contact system that enhances conductive efficiency
Related links
- EAO Series 61 Series Push Button Switch DPST, IP40
- EAO Series 61 Series Push Button Switch Plug-in IP40, 50 V dc 50 V ac
- EAO Series 61 Series Push Button Switch Plug-in 50 V dc
- EAO Series 61 Series Push Button Switch SPDT, IP40
- EAO Series 61 Series Illuminated Push Button Switch Plug-in IP40, 50 V dc
- EAO Series 61 Series Push Button Switch Plug-in IP40, 50 V dc 50 V ac
- EAO 61 Series Push Button Switch Screw IP40, 250 V dc
- EAO Series 61 Series Illuminated Push Button Switch Plug-in 250 V dc
