RAFI LUMOTAST 16 Series Illuminated Push Button, Momentary, Through Hole, 16.2 mm Cutout, 1 NO, IP65, IP67, 35 V dc 35 V
- RS Stock No.:
- 553-919
- Mfr. Part No.:
- 1.15.210.001/0601
- Brand:
- RAFI
Stock information currently inaccessible
- RS Stock No.:
- 553-919
- Mfr. Part No.:
- 1.15.210.001/0601
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Momentary | |
| Product Type | Illuminated Push Button | |
| Actuator Colour | Blue | |
| Illuminated | No | |
| Panel Cutout Size | 16.2 mm | |
| Series | LUMOTAST 16 | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO | |
| IP Rating | IP65, IP67 | |
| Contact AC Voltage | 35V ac | |
| Minimum Operating Temperature | -25°C | |
| Contact DC Voltage | 35V dc | |
| Actuator Style | Rocker | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO | |
| Switch Contact Current | 100mA | |
| Width | 23.5mm | |
| Standards/Approvals | REACH, RoHS | |
| Height | 22.3mm | |
| Length | 23.5mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Momentary | ||
Product Type Illuminated Push Button | ||
Actuator Colour Blue | ||
Illuminated No | ||
Panel Cutout Size 16.2 mm | ||
Series LUMOTAST 16 | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO | ||
IP Rating IP65, IP67 | ||
Contact AC Voltage 35V ac | ||
Minimum Operating Temperature -25°C | ||
Contact DC Voltage 35V dc | ||
Actuator Style Rocker | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO | ||
Switch Contact Current 100mA | ||
Width 23.5mm | ||
Standards/Approvals REACH, RoHS | ||
Height 22.3mm | ||
Length 23.5mm | ||
- COO (Country of Origin):
- HU
The RAFI pushbutton round collar, through the use of RAFI tactile switches, the LUMOTAST 16 pushbuttons offer crisp, tactile feedback with a distinct key click. They offer an impressively wide range of possible industrial uses and applications.
Round mounting hole diameter 16.2 mm
Mounting depth 18 mm
Gold or silver contacts
Contacts standard 1NO
Related links
- RAFI LUMOTAST 16 Series Illuminated Push Button Through Hole 1 NO IP67, 35 V dc 35 V
- RAFI LUMOTAST 16 Series Illuminated Push Button Through Hole 1 NO/2 NC IP67, 35 V dc
- RAFI LUMOTAST 16 Series Illuminated Illuminated Push Button Through Hole 1 NO
- RAFI LUMOTAST 16 Series Latching Illuminated Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 16 Series Illuminated Push Button Switch Through Hole 1 NO IP65, IP67
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP67, IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP67, IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
