RAFI LUMOTAST 16 Series Illuminated Push Button, Latching, Through Hole, 16.2 mm Cutout, 1 NO/2 NC, IP65, IP67, 35 V dc

Subtotal (1 pack of 10 units)*

$668.72

(exc. GST)

$735.59

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$668.72$66.872

*price indicative

RS Stock No.:
523-693
Mfr. Part No.:
1.15.216.003/0300
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Actuator Colour

Red

Product Type

Illuminated Push Button

Switch Operation

Latching

Illuminated

No

Panel Cutout Size

16.2 mm

Series

LUMOTAST 16

Mount Type

Through Hole

Contact Configuration

1 NO/2 NC

Terminal Type

Quick Connect

IP Rating

IP65, IP67

Actuator Style

Mushroom

Contact AC Voltage

250V ac

Contact DC Voltage

35V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Switch Configuration

1 NO/1 NC

Switch Contact Current

2A

Standards/Approvals

RoHS, REACH

Height

40.6mm

Length

29.6mm

Width

29.6mm

COO (Country of Origin):
HU
The RAFI mushroom-headed pushbutton features compact installation dimensions and high degree of protection. The LUMOTAST 16 mushroom pushbutton offers a mushroom pushbutton for a wide range of applications and uses in the industrial sector.

Round mounting hole diameter 16.2 mm

Mounting depth 18 mm

Terminal male quick-connect terminal 2.8 x 0.5 mm

Solder ability lead-free soldering with maximum 280°C for 5 seconds

Water jet protection class IP 65 and IP 67 on front

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy