RAFI LUMOTAST 16 Series Illuminated Push Button, Momentary, Through Hole, 16.2 mm Cutout, 1 NO, IP65, IP67, 35 V dc 35 V
- RS Stock No.:
- 553-918
- Mfr. Part No.:
- 1.15.210.001/0601
- Brand:
- RAFI
Temporarily out of stock
- RS Stock No.:
- 553-918
- Mfr. Part No.:
- 1.15.210.001/0601
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Actuator Colour | Blue | |
| Switch Operation | Momentary | |
| Product Type | Illuminated Push Button | |
| Illuminated | No | |
| Panel Cutout Size | 16.2 mm | |
| Series | LUMOTAST 16 | |
| Mount Type | Through Hole | |
| Contact Configuration | 1 NO | |
| IP Rating | IP65, IP67 | |
| Contact AC Voltage | 35V ac | |
| Minimum Operating Temperature | -25°C | |
| Actuator Style | Rocker | |
| Contact DC Voltage | 35V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO | |
| Standards/Approvals | REACH, RoHS | |
| Switch Contact Current | 100mA | |
| Width | 23.5mm | |
| Length | 23.5mm | |
| Height | 22.3mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Actuator Colour Blue | ||
Switch Operation Momentary | ||
Product Type Illuminated Push Button | ||
Illuminated No | ||
Panel Cutout Size 16.2 mm | ||
Series LUMOTAST 16 | ||
Mount Type Through Hole | ||
Contact Configuration 1 NO | ||
IP Rating IP65, IP67 | ||
Contact AC Voltage 35V ac | ||
Minimum Operating Temperature -25°C | ||
Actuator Style Rocker | ||
Contact DC Voltage 35V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO | ||
Standards/Approvals REACH, RoHS | ||
Switch Contact Current 100mA | ||
Width 23.5mm | ||
Length 23.5mm | ||
Height 22.3mm | ||
- COO (Country of Origin):
- HU
The RAFI pushbutton round collar, through the use of RAFI tactile switches, the LUMOTAST 16 pushbuttons offer crisp, tactile feedback with a distinct key click. They offer an impressively wide range of possible industrial uses and applications.
Round mounting hole diameter 16.2 mm
Mounting depth 18 mm
Gold or silver contacts
Contacts standard 1NO
Related links
- RAFI LUMOTAST 16 Series Illuminated Push Button Through Hole 1 NO IP67, 35 V dc 35 V
- RAFI LUMOTAST 16 Series Illuminated Push Button Through Hole 1 NO/2 NC IP67, 35 V dc
- RAFI LUMOTAST 16 Series Illuminated Illuminated Push Button Through Hole 1 NO
- RAFI LUMOTAST 16 Series Latching Illuminated Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 16 Series Illuminated Push Button Switch Through Hole 1 NO IP65, IP67
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP67, IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP67, IP65
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
