RAFI LUMOTAST 16 Series Illuminated Push Button Switch, Momentary, Through Hole, 16.2mm Cutout, 1 NO, 35V, IP65, IP67
- RS Stock No.:
- 553-907
- Mfr. Part No.:
- 1.15.210.001/0101
- Brand:
- RAFI
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 553-907
- Mfr. Part No.:
- 1.15.210.001/0101
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Switch Operation | Momentary | |
| Illuminated | No | |
| Panel Cut Out Diameter | 16.2mm | |
| Series | LUMOTAST 16 | |
| Mounting Type | Through Hole | |
| Push Button Colour | Black | |
| Contact Configuration | 1 NO | |
| Voltage Rating | 35V | |
| IP Rating | IP65, IP67 | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Switch Operation Momentary | ||
Illuminated No | ||
Panel Cut Out Diameter 16.2mm | ||
Series LUMOTAST 16 | ||
Mounting Type Through Hole | ||
Push Button Colour Black | ||
Contact Configuration 1 NO | ||
Voltage Rating 35V | ||
IP Rating IP65, IP67 | ||
- COO (Country of Origin):
- HU
The RAFI pushbutton round collar, through the use of RAFI tactile switches, the LUMOTAST 16 pushbuttons offer crisp, tactile feedback with a distinct key click. They offer an impressively wide range of possible industrial uses and applications.
Round mounting hole diameter 16.2 mm
Mounting depth 18 mm
Gold or silver contacts
Contacts standard 1NO
Related links
- RAFI LUMOTAST 16 Series Illuminated Push Button Switch Through Hole 1 NO IP65, IP67
- RAFI LUMOTAST 16 Series Illuminated Push Button Through Hole 1 NO IP67, 35 V dc 35 V
- RAFI LUMOTAST 16 Series Latching Illuminated Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 16 Series Illuminated Push Button Through Hole 1 NO/2 NC IP67, 35 V dc
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP65, IP67
- RAFI LUMOTAST 16 Series Latching Emergency Stop Push Button 16.2 mm Cutout IP67, IP65
- RAFI LUMOTAST 75 Series Illuminated Illuminated Push Button Switch Through Hole 2 NC + 2 NO,
