RAFI RAFIX 22 Series Illuminated Illuminated Push Button, Latching, Through Hole, 22.3 mm Cutout, IP65, 35 V dc 250 V ac

Subtotal (1 pack of 2 units)*

$78.21

(exc. GST)

$86.03

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$78.21$39.105

*price indicative

RS Stock No.:
525-148
Mfr. Part No.:
1.30.276.001/2200
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Actuator Colour

Black

Product Type

Illuminated Push Button

Switch Operation

Latching

Illuminated

Yes

Panel Cutout Size

22.3 mm

Series

RAFIX 22

Mount Type

Through Hole

IP Rating

IP65

Minimum Operating Temperature

-25°C

Actuator Style

Mushroom

Contact AC Voltage

250V ac

Contact DC Voltage

35V dc

Maximum Operating Temperature

70°C

Length

29.8mm

Height

42.1mm

Standards/Approvals

IEC 60068-2-14, IEC 60068-2-11, IEC 60068-2-78, IEC 60068-2-33, IEC 60068-2-30

Width

29.8mm

Switch Contact Current

100mA

COO (Country of Origin):
HU
The RAFI Illuminated mushroom pushbutton is a latching safety control device featuring a mushroom head with a central transparent illuminated window. Its compact design and robust functionality make it ideal for a range of applications, including electrical engineering, vehicle construction, and industrial robotics. Compliant with DIN EN ISO 13850, it ensures reliable performance while preventing unintentional actuation.

Black mushroom head and Black collar colour

IP65 protection

Threaded ring maximum torque of 1.2 Nm

Resetting by rotating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy