RAFI LUMOTAST 16 Series Illuminated Push Button, Momentary, Through Hole, 16.2 mm Cutout, 1 NO, IP65, IP67, 35 V dc 35 V

Temporarily out of stock
RS Stock No.:
523-701
Mfr. Part No.:
1.15.210.021/0100
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Illuminated Push Button

Switch Operation

Momentary

Actuator Colour

Green

Illuminated

No

Series

LUMOTAST 16

Panel Cutout Size

16.2 mm

Mount Type

Through Hole

Contact Configuration

1 NO

IP Rating

IP65, IP67

Actuator Style

Rocker

Contact AC Voltage

35V ac

Contact DC Voltage

35V dc

Minimum Operating Temperature

-25°C

Switch Configuration

1 NO

Maximum Operating Temperature

70°C

Width

23.5mm

Switch Contact Current

100mA

Standards/Approvals

RoHS, REACH

Length

23.5mm

Height

22.3mm

COO (Country of Origin):
HU
The RAFI LUMOTAST 16 pushbutton round collar features tactile switches that provide crisp feedback with a distinct key click, ensuring reliable operation in various industrial applications.

Option C-LAB variant with replaceable legend inserts

Mounting depth 18 mm

Gold or silver contacts

Contacts standard 1NO

Max 35 V or 100 mA

Water jet protection class IP 65 and IP 67 on front

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy