RAFI LUMOTAST 16 Series Illuminated Push Button, Momentary, Through Hole, 16.2 mm Cutout, 1 NO, IP65, IP67, 35 V dc 35 V

Temporarily out of stock
RS Stock No.:
523-696
Mfr. Part No.:
1.15.210.900/0000
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Actuator Colour

Black

Switch Operation

Momentary

Product Type

Illuminated Push Button

Illuminated

No

Series

LUMOTAST 16

Panel Cutout Size

16.2 mm

Mount Type

Through Hole

Contact Configuration

1 NO

Terminal Type

Quick Connect

IP Rating

IP65, IP67

Minimum Operating Temperature

-25°C

Actuator Style

Rocker

Contact DC Voltage

35V dc

Contact AC Voltage

35V ac

Maximum Operating Temperature

70°C

Switch Configuration

Momentary

Width

23.5mm

Standards/Approvals

IEC 60068-2-6, REACH Compliant, RoHS Compliant

Height

22.3mm

Switch Contact Current

100mA

COO (Country of Origin):
HU
The RAFI LUMOTAST 16 pushbutton round collar features tactile switches that provide crisp feedback with a distinct key click, ensuring reliable operation in various industrial applications. The LUMOTAST 16 C-LAB variant allows for easy customization, enabling users to combine different front ring colours with lenses to match their design preferences. Additionally, this flexible design supports the creation of customized label symbols or text.

Option C-LAB variant with replaceable legend inserts

Mounting depth 18 mm

Gold or silver contacts

Contacts standard 1NO

Max 35 V or 100 mA

Water jet protection class IP 65 and IP 67 on front

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy